
The AM79C874VI is a single-channel interface IC from AMD, packaged in a TQFP-80 surface-mount package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It consumes a maximum supply current of 130mA and has a data rate of 100Mbps.
AMD AM79C874VI technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for AMD AM79C874VI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
