The AM79C900JC is a quad UART I2C/SPI bridge IC from AMD, featuring a 32-bit external data bus and a 32-bit address bus. It operates at a maximum clock frequency of 20 MHz and has a commercial temperature grade. The device has 84 terminals and is available in a QCCJ, LDCC84,1.2SQ package type. It is designed for use in serial IO and communication controller applications, including LAN.
Checking distributor stock and pricing after the page loads.
AMD AM79C900JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.2862 |
| Length | 29.2862 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| Number of I/O Lines | 0 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.