The AM79C901AVC is a quad UART interface IC with 80 terminals in a TQFP package, suitable for commercial temperature operation. It has a nominal supply voltage of 3.3V and a maximum supply current of 0.175A. The IC is designed for use in network interface applications and has a temperature grade of commercial. It measures 12mm in width and length, and has a pin count of 80.
Checking distributor stock and pricing after the page loads.
AMD AM79C901AVC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.175 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.