
PHY 1-CH 1Mbps/10Mbps 80-Pin TQFP
AMD AM79C901AVC/W technical specifications.
| Package/Case | TQFP |
| Data Rate | 10Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| Supply Current | 175A |
| RoHS | Compliant |
No datasheet is available for this part.
