The AM79C961AKC is a commercial-grade, 13-pin quad serial communication controller from AMD. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device has a maximum supply current of 75mA and is packaged in a QFP-132 carrier ring. It is designed for use in serial IO and communication controller applications, including LAN.
AMD AM79C961AKC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 13 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F13 |
| Width | 24.0792 |
| Length | 24.0792 |
| Pin Count | 13 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| Number of I/O Lines | 0 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM79C961AKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.