The AM79C961AVC is a quad UART I2C/SPI bridge IC from AMD, featuring a 64-B FIFO and 33 Mbps SPI interface. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has 144 terminals and is packaged in a 20x20 LFQFP. It requires a supply voltage of 4.75 to 5.25V and draws a maximum supply current of 75mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM79C961AVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM79C961AVC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM79C961AVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.