The AM79C961AVCW is a quad UART/SPI bridge IC from AMD, featuring a 20MHz clock frequency and a 5V nominal supply voltage. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply current of 75mA and is available in a TQFP144 package. It is designed for use in serial communication and data transfer applications.
Checking distributor stock and pricing after the page loads.
AMD AM79C961AVCW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.