The AM79C961KC is a commercial-grade, 13-pin quad serial communication controller from AMD. Operating over a temperature range of 0 to 70 degrees Celsius, this device supports a maximum clock frequency of 20MHz and a nominal supply voltage of 5V. With a maximum supply current of 75mA, it is suitable for various serial communication applications. The controller features a 16-bit external data bus and a 24-bit address bus, making it a versatile solution for interface ICs.
Sign in to ask questions about the AMD AM79C961KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM79C961KC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 13 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F13 |
| Width | 24.0792 |
| Length | 24.0792 |
| Pin Count | 13 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| Number of I/O Lines | 0 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM79C961KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.