The AM79C965AKCW is a quad UART I2C/SPI bridge with a 32-bit external data bus and a 32-bit address bus. It operates at a maximum clock frequency of 33.33 MHz and is supplied with a nominal voltage of 5V. The device is packaged in a 16-pin QFP with a commercial temperature grade. It is designed for use in serial IO and communication controller applications, including LAN.
AMD AM79C965AKCW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G16 |
| Width | 28 |
| Length | 28 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.