Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 160-Pin PQFP Tray
Checking distributor stock and pricing after the page loads.
AMD Am79C972BKC\W technical specifications.
| Physical Network Type | 100BASE-FX|100BASE-T2|100BASE-T4|100BASE-TX|10BASE-T |
| Category | Single Chip |
| Ethernet Speed | 10|100Mbps |
| Host Interface | PCI |
| Auto-Negotiation | Yes |
| Standard Supported | ANSI 802.3|IEEE 802.3 |
| DMA Support | Yes |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Loopback Mode | External|Internal |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 160 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.