The AM79C973BKCW is a commercial-grade, quad UART I2C/SPI bridge IC from AMD, featuring a 160-pin S-PQFP-G160 package. It operates within a temperature range of 0°C to 70°C and supports supply voltages between 3V and 3.6V. This IC is designed for serial communication and LAN applications, with a maximum clock frequency of 33 MHz and 32-bit external and address buses.
Checking distributor stock and pricing after the page loads.
AMD AM79C973BKCW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.