AMD AM79C973BVC\W technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for AMD AM79C973BVC\W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.