The AM79C982-4JC is a quad UART interface IC from AMD, featuring a commercial temperature grade and a 84-pin QCCJ package. It operates at a nominal supply voltage of 5V and has a maximum supply current of 328mA. The device is designed to withstand temperatures ranging from 0 to 70 degrees Celsius. It is categorized under network interface ICs and is suitable for use in commercial temperature applications.
AMD AM79C982-4JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.2862 |
| Length | 29.2862 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 328 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM79C982-4JC to view detailed technical specifications.
No datasheet is available for this part.