Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84
AMD AM79C984AJC technical specifications.
| Package/Case | PLCC |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.