The AM79C984AKCW is a quad UART interface IC from AMD, featuring a 100-pin QFP package and commercial temperature range of 0 to 70 degrees Celsius. It operates at a nominal supply voltage of 5V and has a maximum supply current of 0.35A. The IC is designed for use in network interface applications, with a quad terminal position and 100 terminals in total.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.35 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |