The AM79C987JC is a commercial-grade, quad interface IC from AMD, featuring 28 terminals and a JEDEC package code of S-PQCC-J28. It operates within a temperature range of 0-70°C and has a nominal supply voltage of 5V, with a maximum supply current of 40mA. The IC is available in a QCCJ package type, measuring 11.5062mm in width and length.
Sign in to ask questions about the AMD AM79C987JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM79C987JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM79C987JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.