AMD AM85C30-10JC technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AMD AM85C30-10JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
