The AM9016FPCB is a commercial-grade 16-bit page mode DRAM IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a JEDEC package code of R-PDIP-T16 and a terminal position of dual. The IC has a maximum access time of 150ns and supports separate I/O. It is available in a DIP-16 package type.
AMD AM9016FPCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | PAGE MODE DRAM |
| Access Time-Max | 150 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.