The AM9128-12/BJC is a 24-terminal dual-in-line military-grade SRAM IC from AMD. It operates within a temperature range of -55°C to 125°C and has a maximum access time of 120ns. This device features a parallel interface and is available in a 24-pin dual-in-line package. The SRAM IC has a standard memory type and a maximum supply voltage of 5.5V.
AMD AM9128-12/BJC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Length | 32.0675 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM9128-12/BJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.