The AM9128-90DMB is a 24-bit standard SRAM IC from AMD, operating at a supply voltage of 5V with a maximum supply current of 0.18A. It features a maximum access time of 90ns and a memory capacity of 2048 words. The device is packaged in a DIP-24 package and is rated for operation over a temperature range of -55°C to 125°C. It meets the MIL-STD-883 Class B (Modified) screening level and is suitable for use in military applications.
Checking distributor stock and pricing after the page loads.
AMD AM9128-90DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.18 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |