The AM9150-35DC is a 24-terminal dual-port SRAM IC from AMD, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has a maximum access time of 35ns and a memory capacity of 1024 words, with 1000 words of code. The SRAM IC is packaged in a DIP24 format, measuring 7.62mm in width and 31.9405mm in length.
Sign in to ask questions about the AMD AM9150-35DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM9150-35DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.9405 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM9150-35DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.