The AM9513ADC is a 16-bit dual timer IC from AMD, featuring a commercial temperature grade and a supply voltage range of 4.75 to 5.25V. It operates within a temperature range of 0 to 70°C and has a maximum supply current of 255mA. The device is packaged in a 40-pin DIP package, measuring 15.24mm in width and 52.2605mm in length. It is designed for use in clock and timing applications, including real-time clocks.
AMD AM9513ADC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.2605 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 255 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 16 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM9513ADC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.