The AM9517A-4DCB is a 40-pin dual DMA controller IC from AMD, operating at a supply voltage of 5V with a maximum current of 150mA. It has a commercial temperature grade and a clock frequency of up to 4 MHz. The device is packaged in a DIP-40 package with dimensions of 15.24mm in width and 52.2605mm in length. It supports an 8-bit external data bus and an 8-bit address bus.
Sign in to ask questions about the AMD AM9517A-4DCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM9517A-4DCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 52.2605 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM9517A-4DCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.