The AM9517A-4DIB is a dual DMA controller IC from AMD, designed for industrial temperature applications. It operates from a 4.5 to 5.5V supply voltage and has a maximum supply current of 150mA. The device is packaged in a 40-pin DIP package, measuring 15.24mm in width and 52.2605mm in length. It supports an external data bus width of 8 bits and an address bus width of 8 bits, with a maximum clock frequency of 4MHz.
Sign in to ask questions about the AMD AM9517A-4DIB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM9517A-4DIB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 52.2605 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD AM9517A-4DIB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.