The AM9519A/BXA is a 28-pin dual interrupt controller IC from AMD, operating within a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum supply current of 200mA. The IC has a maximum clock frequency of 2MHz and is available in a DIP-28 package, which measures 15.24mm in width and 37.1475mm in length. The device is compliant with the MIL-STD-883 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM9519A/BXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.1475 |
| Pin Count | 28 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD AM9519A/BXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.