The AM9519ADI is a 28-pin dual interrupt controller IC from AMD, designed for industrial temperature operation. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The IC has a maximum supply current of 145mA and is packaged in a 28-pin DIP package, measuring 15.24mm in width and 37.1475mm in length. The AM9519ADI is suitable for use in applications requiring an external data bus width of 8 bits.
Sign in to ask questions about the AMD AM9519ADI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM9519ADI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.1475 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 145 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM9519ADI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.