The AM95C60-20GC is a commercial-grade graphics processor with a maximum operating temperature of 70 degrees Celsius. It features a 16-bit external data bus and operates at a maximum clock frequency of 20 MHz. The device is packaged in a PGA-145 format, measuring 39.624mm in width and length. It has a commercial temperature grade and a maximum supply current of 250mA. The processor is designed for use in video processing applications.
AMD AM95C60-20GC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 145 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P145 |
| Width | 39.624 |
| Length | 39.624 |
| Pin Count | 145 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| External Data Bus Width | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM95C60-20GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.