The AM99C10A-10JC is a commercial-grade content addressable SRAM IC with 256 words of memory, a 32-bit address bus, and a 1-port parallel interface. It operates on a nominal supply voltage of 5V and can withstand up to 5.5V. The device has a maximum access time of 65ns and is packaged in a QCCJ package with a width of 11.43mm and a length of 13.97mm. It is designed for operation over a commercial temperature range of 0 to 70°C.
AMD AM99C10A-10JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | CONTENT ADDRESSABLE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 65 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.