Multifunction Peripheral, CMOS, PBGA569, 37.50 X 37.50 MM, PLASTIC, BGA-569
AMD AMD-761AC1 technical specifications.
| Number of Terminals | 569 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B569 |
| Width | 37.5 |
| Length | 37.5 |
| Pin Count | 569 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 266 |
| External Data Bus Width | 64 |
| Address Bus Width | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD AMD-761AC1 to view detailed technical specifications.
No datasheet is available for this part.