This 94-pin microcontroller features a bottom-side JEDEC package code S-CBGA-X94 with dimensions of 40mm in width and length. It operates within a supply voltage range of 2.375 to 2.625V and supports clock frequencies up to 133 MHz. The device has a 64-bit external data bus and a 15-bit address bus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AMD-762JLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 94 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-X94 |
| Width | 40 |
| Length | 40 |
| Pin Count | 94 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 133 |
| External Data Bus Width | 64 |
| Address Bus Width | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD AMD-762JLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.