The AMD-8111AC is a PCI bus controller IC with a commercial temperature grade. It operates at a supply voltage range of 1.71 to 1.89V and a maximum clock frequency of 14.318MHz. The device features an 8-bit external data bus and an 8-bit address bus. It is packaged in a BGA492 package with dimensions of 26x26mm. The IC is designed for use in commercial temperature environments.
Sign in to ask questions about the AMD AMD-8111AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AMD-8111AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 492 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B492 |
| Width | 35 |
| Length | 35 |
| Pin Count | 492 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 14.318 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD AMD-8111AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.