Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AMD-8131BLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 829 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B829 |
| Width | 37.5 |
| Length | 37.5 |
| Pin Count | 829 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD AMD-8131BLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.