AMD AMD-8132BLCFW technical specifications.
| Number of Terminals | 829 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B829 |
| Width | 31 |
| Length | 31 |
| Pin Count | 829 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AMD-8132BLCFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.