RISC Microprocessor, 32-Bit, 333MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 321 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P321 |
| Width | 49.53 |
| Length | 49.53 |
| Pin Count | 321 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 2.3 |
| Clock Frequency-Max | 333 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 333 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |