The AMPAL16L8APC is a 20-pin commercial extended temperature PAL-type microcontroller from AMD. It operates over a temperature range of 0 to 75 degrees Celsius. The device has 16 inputs and 8 outputs, with a supply voltage of 4.75 to 5.25 volts. It is packaged in a 20-pin DIP package, measuring 7.62mm in width and 26.035mm in length. The microcontroller is suitable for use in commercial applications.
Sign in to ask questions about the AMD AMPAL16L8APC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AMPAL16L8APC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.035 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Number of Inputs | 16 |
| Number of I/O Lines | 6 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AMPAL16L8APC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.