The AMPAL16L8LPC is a 20-pin commercial extended temperature PAL-type microcontroller from AMD. It operates within a temperature range of 0 to 75 degrees Celsius. The device has 16 inputs, 8 outputs, and 6 I/O lines. It can be supplied with a voltage between 4.75 and 5.25 volts. The microcontroller is packaged in a 20-pin DIP package with a width of 7.62mm and a length of 26.035mm.
AMD AMPAL16L8LPC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.035 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Number of Inputs | 16 |
| Number of I/O Lines | 6 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.