The AMZ8002DC is a 16-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius. It features a 40-terminal DIP package and a commercial temperature grade. This microprocessor is designed for use in a variety of applications and has a speed of 4 MHz.
AMD AMZ8002DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 16 |
| Speed | 4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.