The AU1500400MBD microprocessor from AMD operates within a temperature range of 0 to 85 degrees Celsius. It features a 32-bit external data bus and a 32-bit address bus. The device has a maximum clock frequency of 15 MHz and a supply voltage range of 1.4V to 1.6V. The microprocessor is packaged in a 424-pin LFBGA, BGA424,23X23,32 configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 424 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B424 |
| Width | 19 |
| Length | 19 |
| Pin Count | 424 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |