The D8155-2 is a commercial-grade, 40-pin CMOS parallel I/O port IC from AMD. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device can handle a maximum supply current of 180mA. The IC features 22 I/O lines and an 8-bit external data bus. It is suitable for use in a variety of applications requiring a general-purpose parallel I/O port.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD D8155-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD D8155-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 52.324 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 14 |
| Clock Frequency-Max | 3 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 22 |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD D8155-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.