Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, CDIP20
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 40 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 130 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | COMMON CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |