AMD E2400 MXM technical specifications.
| Package Length (mm) | 78 |
| Package Width (mm) | 73 |
| Mounting | Screw |
| Category | Small Graphics Module |
| Cage Code | 6Z9Z3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for AMD E2400 MXM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.