32-bit CMOS microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 33MHz. This device offers 32 I/O lines, a 32-bit external data bus, and a 26-bit address bus. Operating within a commercial temperature range of 0°C to 70°C, it utilizes a 3.3V nominal supply voltage (2.7V to 3.6V range). The microcontroller is housed in a 292-terminal PBGA package with a JEDEC code of S-PBGA-B292, measuring 27mm x 27mm. It includes DMA channels for efficient data transfer.
AMD ELANSC410-33AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 292 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 27 |
| Length | 27 |
| Pin Count | 292 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 33 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD ELANSC410-33AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.