The ELANSC410-33AI is a 32-bit microcontroller with a maximum clock frequency of 33 MHz and 32 KB of flash memory. It has 32 I/O lines and a 32-bit external data bus width. The device is packaged in a 20x20 BGA292 package and is suitable for use in a variety of applications. The microcontroller operates within a supply voltage range of 2.7 to 3.6 volts and has a maximum clock frequency of 32 MHz. It does not have PWM or ADC channels, but does have DMA channels.
Sign in to ask questions about the AMD ELANSC410-33AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD ELANSC410-33AI technical specifications.
| Number of Terminals | 292 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 27 |
| Length | 27 |
| Pin Count | 292 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 33 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD ELANSC410-33AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.