Microprocessor Circuit, CMOS, PBGA413, 19 X 19 MM, UBGA-413
Checking distributor stock and pricing after the page loads.
AMD GET40EFSB22GVE technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 1GHz |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.