The LF198H is an 8-pin sample and hold amplifier from AMD with a nominal supply voltage of 15V and a maximum supply voltage of 18V. It operates within a temperature range of -55°C to 125°C and is classified as MIL-STD-883 Class C. The device has a bottom-terminal position and is packaged in a CAN8 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD LF198H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 18 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD LF198H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.