The LM108AD is a dual operational amplifier from AMD, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 20V and a maximum supply current of 0.6mA. This device is packaged in a 8-pin DIP with a width of 7.62mm and a length of 9.779mm. The LM108AD is a voltage-feedback operational amplifier with a common-mode reject ratio of 110 and a maximum input offset voltage of 1000 microvolts. It is screened to MIL-STD-883 Class C and is suitable for use in military and aerospace applications.
AMD LM108AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 9.779 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD LM108AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.