The LM108D is an 8-pin dual-in-line package (DIP) operational amplifier from AMD, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 20V. The device features a maximum supply current of 0.6mA and an average bias current of 0.003mA. The LM108D has a common-mode reject ratio of 100 and is not frequency compensated or low-offset. It meets the MIL-STD-883 Class C screening level.
AMD LM108D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 9.779 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD LM108D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.