Single-function operational amplifier featuring a voltage-feedback architecture. This hermetically sealed, CDIP14 package offers a 14-terminal configuration with a MIL-ITARY temperature grade, operating from -55°C to 125°C. Key specifications include a maximum input offset voltage of 6000µV, a nominal supply voltage of ±20V, and a nominal slew rate of 70V/µs. The device provides a nominal unity gain bandwidth of 15MHz and a common-mode reject ratio of 80dB, with MIL-STD-883 Class C screening.
AMD LM118D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.431 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 70 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD LM118D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.