Quad bipolar comparator IC featuring 4 independent functions. Maximum input offset voltage is 9000 µV with a typical response time of 1300 ns. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Encased in a hermetically sealed CDIP-14 package with 14 terminals. Designed for a nominal supply voltage of 5V, with a maximum supply current of 2 mA. Screened to MIL-STD-883 Class C standards.
AMD LM139D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD LM139D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.