The MACH111-7JI is a 44-pin quad microcontroller from AMD, designed for industrial temperature applications. It operates within a supply voltage range of 4.5 to 5.5V and features a maximum clock frequency of 95MHz. The device is packaged in a QCCJ, LDCC44, or .7SQ package type, suitable for various mounting options. The microcontroller is suitable for use in environments with temperatures ranging from -40 to 85 degrees Celsius.
AMD MACH111-7JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 32 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD MACH111-7JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.